Image for RLTCU4B9020DR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLTCU4B9020DR

DigiKey Part Number
RLTCU4B9020DR-ND
Manufacturer
Manufacturer Product Number
RLTCU4B9020DR
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10G Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
4
Number of Rows
1
Applications
10G Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.489" (12.42mm)
LED Color
-
Number of Cores per Jack
-
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14€ 106,36429€ 1 489,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 106,36429
Unit Price with VAT:€ 129,76443