
EM32FQYHY-BA000-2 | |
|---|---|
DigiKey Part Number | 3247-EM32FQYHY-BA000-2-ND |
Manufacturer | |
Manufacturer Product Number | EM32FQYHY-BA000-2 |
Description | MEM CARD EMMC 32GB CLASS 6 TLC |
Customer Reference | |
Detailed Description | Memory Card eMMC 32GB Class 6 TLC |
Datasheet | Datasheet |
Category | Memory Type eMMC |
Manufacturer Delkin Devices, Inc. | Memory Size 32GB |
Series | Speed Class 6 |
Packaging Tray | Technology TLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |

