15 µH Shielded Drum Core, Wirewound Inductor 1.59 A 91mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73R-153M

DigiKey Part Number
DN7593TR-ND - Tape & Reel (TR)
DN7593CT-ND - Cut Tape (CT)
DN7593DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD73R-153M
Description
FIXED IND 15UH 1.59A 91 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.59 A 91mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73R-153M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
91mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,66000€ 3,66
10€ 3,01000€ 30,10
100€ 2,47520€ 247,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,81766€ 817,66
2 000€ 0,77115€ 1 542,30
3 000€ 0,74521€ 2 235,63
5 000€ 0,73151€ 3 657,55
Manufacturers Standard Package
Unit Price without VAT:€ 3,66000
Unit Price with VAT:€ 4,46520