
SPD62R-122M | |
|---|---|
DigiKey Part Number | DN7959TR-ND - Tape & Reel (TR) DN7959CT-ND - Cut Tape (CT) DN7959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-122M |
Description | FIXED IND 1.2UH 3.5A 80 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-122M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,25200 | € 22,52 |
| 100 | € 1,85210 | € 185,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,47291 | € 2 209,36 |
| 3 000 | € 1,39848 | € 4 195,44 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |

