56 µH Shielded Drum Core, Wirewound Inductor 2.3 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127R-563M

DigiKey Part Number
DN7649TR-ND - Tape & Reel (TR)
DN7649CT-ND - Cut Tape (CT)
DN7649DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD127R-563M
Description
FIXED IND 56UH 2.3A 120 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 2.3 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127R-563M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,61000€ 4,61
10€ 3,78500€ 37,85
100€ 3,11310€ 311,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,71690€ 1 358,45
1 000€ 2,56261€ 2 562,61
1 500€ 2,49339€ 3 740,09
Manufacturers Standard Package
Unit Price without VAT:€ 4,61000
Unit Price with VAT:€ 5,62420