1 µH Shielded Inductor 1.58 A 81mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1812R-102K

DigiKey Part Number
SP1812R-102KTR-ND - Tape & Reel (TR)
SP1812R-102KCT-ND - Cut Tape (CT)
SP1812R-102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1812R-102K
Description
FIXED IND 1UH 1.58A 81 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.58 A 81mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1812R-102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.06A
Shielding
Shielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,11000€ 4,11
10€ 3,38600€ 33,86
100€ 2,78460€ 278,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,43016€ 1 215,08
1 000€ 2,29211€ 2 292,11
1 500€ 2,21513€ 3 322,69
2 500€ 2,19991€ 5 499,77
Manufacturers Standard Package
Unit Price without VAT:€ 4,11000
Unit Price with VAT:€ 5,01420