
S1008R-182K | |
|---|---|
DigiKey Part Number | S1008R-182KTR-ND - Tape & Reel (TR) S1008R-182KCT-ND - Cut Tape (CT) S1008R-182KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-182K |
Description | FIXED IND 1.8UH 435MA 600 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 435 mA 600mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-182K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 66MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,28000 | € 5,28 |
| 10 | € 4,34600 | € 43,46 |
| 100 | € 3,57480 | € 357,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,12008 | € 1 560,04 |
| 1 000 | € 2,94296 | € 2 942,96 |
| 1 500 | € 2,90345 | € 4 355,18 |
| Unit Price without VAT: | € 5,28000 |
|---|---|
| Unit Price with VAT: | € 6,44160 |

