
PTHF250-121VM | |
|---|---|
DigiKey Part Number | PTHF250-121VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF250-121VM |
Description | FIXED IND 250UH 2.07A 160 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 2.07 A 160mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF250-121VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.975" (24.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 23,10930 | € 2 310,93 |
| Unit Price without VAT: | € 23,10930 |
|---|---|
| Unit Price with VAT: | € 28,19335 |

