
PTHF150R-50VM | |
|---|---|
DigiKey Part Number | PTHF150R-50VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF150R-50VM |
Description | FIXED IND 150UH 2.33A 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.33 A 100mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF150R-50VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.400" W (19.05mm x 10.16mm) | |
Height - Seated (Max) | 0.775" (19.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 22,73060 | € 2 273,06 |
| Unit Price without VAT: | € 22,73060 |
|---|---|
| Unit Price with VAT: | € 27,73133 |

