
P1812R-153K | |
|---|---|
DigiKey Part Number | DN7871TR-ND - Tape & Reel (TR) DN7871CT-ND - Cut Tape (CT) DN7871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812R-153K |
Description | FIXED IND 15UH 450MA 780 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 450 mA 780mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-153K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 693mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,00000 | € 3,00 |
| 10 | € 2,46700 | € 24,67 |
| 100 | € 2,02930 | € 202,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,77074 | € 885,37 |
| 1 000 | € 1,67005 | € 1 670,05 |
| 1 500 | € 1,61391 | € 2 420,86 |
| 2 500 | € 1,55001 | € 3 875,03 |
| Unit Price without VAT: | € 3,00000 |
|---|---|
| Unit Price with VAT: | € 3,66000 |

