470 µH Unshielded Inductor 161 mA 6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330R-474K

DigiKey Part Number
DN7864TR-ND - Tape & Reel (TR)
DN7864CT-ND - Cut Tape (CT)
DN7864DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1330R-474K
Description
FIXED IND 470UH 161MA 6 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Inductor 161 mA 6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330R-474K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
41mA
Shielding
Unshielded
DC Resistance (DCR)
6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.115" W (7.94mm x 2.92mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,60122€ 800,61
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,75000€ 2,75
10€ 2,13900€ 21,39
25€ 1,93320€ 48,33
50€ 1,79080€ 89,54
100€ 1,65850€ 165,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,75000
Unit Price with VAT:€ 3,35500