
P1330R-474K | |
|---|---|
DigiKey Part Number | DN7864TR-ND - Tape & Reel (TR) DN7864CT-ND - Cut Tape (CT) DN7864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1330R-474K |
Description | FIXED IND 470UH 161MA 6 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 161 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-474K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.94mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,58130 | € 790,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 2,11200 | € 21,12 |
| 25 | € 1,90920 | € 47,73 |
| 50 | € 1,76840 | € 88,42 |
| 100 | € 1,63790 | € 163,79 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |

