1 mH Unshielded Inductor 105 mA 11.16Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330R-105K

DigiKey Part Number
197-P1330R-105KTR-ND - Tape & Reel (TR)
197-P1330R-105KCT-ND - Cut Tape (CT)
197-P1330R-105KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1330R-105K
Description
FIXED IND 1MH 105MA 11.16 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Inductor 105 mA 11.16Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330R-105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
22mA
Shielding
Unshielded
DC Resistance (DCR)
11.16Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.115" W (7.94mm x 2.92mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,82000€ 2,82
10€ 2,32000€ 23,20
100€ 1,90850€ 190,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,67714€ 838,57
Manufacturers Standard Package
Unit Price without VAT:€ 2,82000
Unit Price with VAT:€ 3,44040