
ER1641-393KS | |
|---|---|
DigiKey Part Number | 1134-1161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-393KS |
Description | FIXED IND 39UH 205MA 1.93 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 205 mA 1.93Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-393KS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.93Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 16,57096 | € 4 142,74 |
| Unit Price without VAT: | € 16,57096 |
|---|---|
| Unit Price with VAT: | € 20,21657 |

