Image for ER1641-271KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-271KR

DigiKey Part Number
ER1641-271KR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-271KR
Description
FIXED IND 270NH 853MA 110 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 nH Shielded Molded Inductor 853 mA 110mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-271KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Q @ Freq
47 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 8,39232€ 20 980,80
Manufacturers Standard Package
Unit Price without VAT:€ 8,39232
Unit Price with VAT:€ 10,23863