220 nH Unshielded Inductor 1.025 A 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1025-04KS

DigiKey Part Number
1134-1045-2-ND - Tape & Reel (TR)
1134-1045-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER1025-04KS
Description
FIXED IND 220NH 1.025A 140 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Inductor 1.025 A 140mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1025-04KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Q @ Freq
33 @ 25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
510MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 8,84000€ 8,84
10€ 7,26800€ 72,68
25€ 6,72440€ 168,11
50€ 6,34080€ 317,04
100€ 6,30150€ 630,15
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 5,53416€ 1 383,54
500€ 5,22002€ 2 610,01
750€ 5,14827€ 3 861,20
Manufacturers Standard Package
Unit Price without VAT:€ 8,84000
Unit Price with VAT:€ 10,78480