
ER1025-03JP | |
|---|---|
DigiKey Part Number | ER1025-03JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-03JP |
Description | FIXED IND 200NH 1.025A 140 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Molded Inductor 1.025 A 140mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-03JP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 33 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 510MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 6,97877 | € 24 425,69 |
| Unit Price without VAT: | € 6,97877 |
|---|---|
| Unit Price with VAT: | € 8,51410 |

