
DC780R-332L | |
|---|---|
DigiKey Part Number | DC780R-332L-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-332L |
Description | FIXED IND 3.3UH 11.4A 5 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-332L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.772" Dia (19.60mm) | |
Height - Seated (Max) | 0.831" (21.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,68000 | € 6,68 |
| 10 | € 5,48800 | € 54,88 |
| 25 | € 5,07760 | € 126,94 |
| 60 | € 4,71433 | € 282,86 |
| 120 | € 4,44575 | € 533,49 |
| 300 | € 4,11443 | € 1 234,33 |
| 540 | € 3,91539 | € 2 114,31 |
| 1 020 | € 3,71117 | € 3 785,39 |
| Unit Price without VAT: | € 6,68000 |
|---|---|
| Unit Price with VAT: | € 8,14960 |

