
DC780R-225K | |
|---|---|
DigiKey Part Number | DN7849-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-225K |
Description | FIXED IND 2.2MH 800MA 1.54 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.54Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-225K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.772" Dia (19.60mm) | |
Height - Seated (Max) | 0.831" (21.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,66000 | € 8,66 |
| 10 | € 7,12000 | € 71,20 |
| 40 | € 6,33025 | € 253,21 |
| 80 | € 5,96925 | € 477,54 |
| 120 | € 5,76792 | € 692,15 |
| 280 | € 5,36964 | € 1 503,50 |
| 520 | € 5,09662 | € 2 650,24 |
| 1 000 | € 5,02483 | € 5 024,83 |
| Unit Price without VAT: | € 8,66000 |
|---|---|
| Unit Price with VAT: | € 10,56520 |

