Similar

DC630R-562M | |
|---|---|
DigiKey Part Number | DN4783-ND |
Manufacturer | |
Manufacturer Product Number | DC630R-562M |
Description | FIXED IND 5.6UH 11.7A 7 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 11.7 A 7mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630R-562M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.830" (21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,74000 | € 8,74 |
| 10 | € 7,18400 | € 71,84 |
| 25 | € 6,64680 | € 166,17 |
| 50 | € 6,26760 | € 313,38 |
| 100 | € 5,91060 | € 591,06 |
| 300 | € 5,38680 | € 1 616,04 |
| 500 | € 5,15982 | € 2 579,91 |
| 1 000 | € 5,08240 | € 5 082,40 |
| Unit Price without VAT: | € 8,74000 |
|---|---|
| Unit Price with VAT: | € 10,66280 |


