DC630-823K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: € 5,95700
Datasheet
82 µH Unshielded Wirewound Inductor 3.44 A 83mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC630-823K

DigiKey Part Number
DN3421-ND
Manufacturer
Manufacturer Product Number
DC630-823K
Description
FIXED IND 82UH 3.44A 83 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Wirewound Inductor 3.44 A 83mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC630-823K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Unshielded
DC Resistance (DCR)
83mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.830" (21.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 5,95700€ 595,70
Manufacturers Standard Package
Unit Price without VAT:€ 5,95700
Unit Price with VAT:€ 7,26754