
CM9900R-155 | |
|---|---|
DigiKey Part Number | CM9900R-155-ND |
Manufacturer | |
Manufacturer Product Number | CM9900R-155 |
Description | CMC 1.5MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 278mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 278mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.839" L x 0.740" W (21.30mm x 18.80mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,85410 | € 685,41 |
| Unit Price without VAT: | € 6,85410 |
|---|---|
| Unit Price with VAT: | € 8,36200 |

