Image for CM9900R-127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM9900R-127

DigiKey Part Number
CM9900R-127-ND
Manufacturer
Manufacturer Product Number
CM9900R-127
Description
CMC 120MH 100MA 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 16Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
16Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.839" L x 0.740" W (21.30mm x 18.80mm)
Number of Lines
2
Height (Max)
0.669" (17.00mm)
Inductance @ Frequency
120 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 6,76890€ 676,89
Unit Price without VAT:€ 6,76890
Unit Price with VAT:€ 8,25806