Image for CM7560R-226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7560R-226

DigiKey Part Number
CM7560R-226-ND
Manufacturer
Manufacturer Product Number
CM7560R-226
Description
CMC 22MH 550MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 550mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
550mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
1.5Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.071" L x 0.858" W (27.20mm x 21.80mm)
Number of Lines
2
Height (Max)
0.861" (21.86mm)
Inductance @ Frequency
22 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 32,68160€ 817,04
Manufacturers Standard Package
Unit Price without VAT:€ 32,68160
Unit Price with VAT:€ 39,87155