Image for 5500R-105J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500R-105J

DigiKey Part Number
5500R-105J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5500R-105J
Description
FIXED IND 1MH 1.08A 844 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Inductor 1.08 A 844mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
5500R-105J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
560mA
Shielding
Unshielded
DC Resistance (DCR)
844mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
1.080" L x 0.510" W (27.44mm x 12.96mm)
Height - Seated (Max)
0.520" (13.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 5,52398€ 3 314,39
Unit Price without VAT:€ 5,52398
Unit Price with VAT:€ 6,73926