
4922R-48K | |
|---|---|
DigiKey Part Number | 4922R-48K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922R-48K |
Description | FIXED IND 8.2MH 77MA 66 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 77 mA 66Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 77mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,32191 | € 2 657,53 |
| Unit Price without VAT: | € 3,32191 |
|---|---|
| Unit Price with VAT: | € 4,05273 |

