
4922R-16L | |
|---|---|
DigiKey Part Number | 197-4922R-16LTR-ND - Tape & Reel (TR) 197-4922R-16LCT-ND - Cut Tape (CT) 197-4922R-16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-16L |
Description | FIXED IND 18UH 1.82A 119 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 1.82 A 119mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922R-16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.82A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 119mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,76000 | € 3,76 |
| 10 | € 3,08900 | € 30,89 |
| 100 | € 2,54090 | € 254,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,13113 | € 1 704,90 |
| 1 600 | € 2,01018 | € 3 216,29 |
| 2 400 | € 1,98983 | € 4 775,59 |
| Unit Price without VAT: | € 3,76000 |
|---|---|
| Unit Price with VAT: | € 4,58720 |

