
4448R-22L | |
|---|---|
DigiKey Part Number | 4448R-22L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4448R-22L |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 166mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±15% | |
Current Rating - Parallel | 1.3 A | |
Current Rating - Series | 650 mA | |
DC Resistance (DCR) - Parallel | 166mOhm Max | |
DC Resistance (DCR) - Series | 664mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.530" L x 0.530" W (13.46mm x 13.46mm) | |
Height | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,00012 | € 1 750,03 |
| Unit Price without VAT: | € 7,00012 |
|---|---|
| Unit Price with VAT: | € 8,54015 |

