Unshielded 2 Coil Inductor Array 100 µH Inductance - Connected in Series 25 µH Inductance - Connected in Parallel 116mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448R-20L

DigiKey Part Number
4448R-20L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4448R-20L
Description
INDUCT ARRAY 2 COIL 25UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 100 µH Inductance - Connected in Series 25 µH Inductance - Connected in Parallel 116mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
25 µH
Inductance - Connected In Series
100 µH
Tolerance
±15%
Current Rating - Parallel
1.6 A
Current Rating - Series
800 mA
DC Resistance (DCR) - Parallel
116mOhm Max
DC Resistance (DCR) - Series
464mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 7,00012€ 1 750,03
Manufacturers Standard Package
Unit Price without VAT:€ 7,00012
Unit Price with VAT:€ 8,54015