
4232-271F | |
|---|---|
DigiKey Part Number | 4232-271F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-271F |
Description | FIXED IND 270NH 410MA 720 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 410 mA 720mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 17 @ 25MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.67mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,46759 | € 8 935,18 |
| Unit Price without VAT: | € 4,46759 |
|---|---|
| Unit Price with VAT: | € 5,45046 |

