470 µH Unshielded Molded Inductor 590 mA 1.03Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-33L

DigiKey Part Number
DN7734-ND
Manufacturer
Manufacturer Product Number
2474R-33L
Description
FIXED IND 470UH 590MA 1.03 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Molded Inductor 590 mA 1.03Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Unshielded
DC Resistance (DCR)
1.03Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,33000€ 5,33
10€ 4,38000€ 43,80
25€ 4,05280€ 101,32
50€ 3,82140€ 191,07
100€ 3,60340€ 360,34
250€ 3,33460€ 833,65
500€ 3,14502€ 1 572,51
1 000€ 2,96653€ 2 966,53
2 500€ 2,92927€ 7 323,17
Manufacturers Standard Package
Unit Price without VAT:€ 5,33000
Unit Price with VAT:€ 6,50260