330 µH Unshielded Molded Inductor 740 mA 650mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-31L

DigiKey Part Number
DN7733-ND
Manufacturer
Manufacturer Product Number
2474R-31L
Description
FIXED IND 330UH 740MA 650 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Molded Inductor 740 mA 650mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,33000€ 5,33
10€ 4,38000€ 43,80
25€ 4,05280€ 101,32
50€ 3,82140€ 191,07
100€ 3,60340€ 360,34
250€ 3,33460€ 833,65
500€ 3,14502€ 1 572,51
1 000€ 2,96653€ 2 966,53
2 500€ 2,92927€ 7 323,17
Manufacturers Standard Package
Unit Price without VAT:€ 5,33000
Unit Price with VAT:€ 6,50260