22 µH Unshielded Molded Inductor 2.66 A 50mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-17L

DigiKey Part Number
DN7721-ND
Manufacturer
Manufacturer Product Number
2474R-17L
Description
FIXED IND 22UH 2.66A 50 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Molded Inductor 2.66 A 50mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,33000€ 5,33
10€ 4,38000€ 43,80
25€ 4,05280€ 101,32
50€ 3,82140€ 191,07
100€ 3,60340€ 360,34
250€ 3,33460€ 833,65
500€ 3,14502€ 1 572,51
1 000€ 2,96653€ 2 966,53
2 500€ 2,92927€ 7 323,17
Manufacturers Standard Package
Unit Price without VAT:€ 5,33000
Unit Price with VAT:€ 6,50260