15 µH Unshielded Molded Inductor 2.97 A 40mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-15L

DigiKey Part Number
197-2474R-15LTR-ND - Tape & Reel (TR)
197-2474R-15LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2474R-15L
Description
FIXED IND 15UH 2.97A 40 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Molded Inductor 2.97 A 40mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,26000€ 5,26
10€ 4,32600€ 43,26
25€ 4,00240€ 100,06
50€ 3,77380€ 188,69
100€ 3,55860€ 355,86
250€ 3,54084€ 885,21
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,10592€ 1 552,96
1 000€ 2,92965€ 2 929,65
1 500€ 2,89285€ 4 339,28
Manufacturers Standard Package
Unit Price without VAT:€ 5,26000
Unit Price with VAT:€ 6,41720