
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,33000 | € 5,33 |
| 10 | € 4,38000 | € 43,80 |
| 25 | € 4,05280 | € 101,32 |
| 50 | € 3,82140 | € 191,07 |
| 100 | € 3,60340 | € 360,34 |
| 250 | € 3,33460 | € 833,65 |
| 500 | € 3,14502 | € 1 572,51 |
| 1 000 | € 2,96653 | € 2 966,53 |
| 2 500 | € 2,92927 | € 7 323,17 |
| Unit Price without VAT: | € 5,33000 |
|---|---|
| Unit Price with VAT: | € 6,50260 |

