2.2 µH Unshielded Molded Inductor 5.22 A 13mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-05L

DigiKey Part Number
DN7712-ND
Manufacturer
Manufacturer Product Number
2474R-05L
Description
FIXED IND 2.2UH 5.22A 13 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 5.22 A 13mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,77000€ 3,77
10€ 3,09600€ 30,96
25€ 2,86480€ 71,62
50€ 2,70100€ 135,05
100€ 2,54690€ 254,69
250€ 2,35676€ 589,19
500€ 2,22264€ 1 111,32
1 000€ 2,09632€ 2 096,32
2 500€ 1,99229€ 4 980,72
Manufacturers Standard Package
Unit Price without VAT:€ 3,77000
Unit Price with VAT:€ 4,59940