Image for 2256R-16J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2256R-16J

DigiKey Part Number
2256R-16J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2256R-16J
Description
FIXED IND 18UH 1.82A 119 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Molded Inductor 1.82 A 119mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
1.82A
Shielding
Unshielded
DC Resistance (DCR)
119mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.225" Dia x 0.570" L (5.72mm x 14.48mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,54567€ 3 545,67
Manufacturers Standard Package
Unit Price without VAT:€ 3,54567
Unit Price with VAT:€ 4,32572