
1840-22K | |
|---|---|
DigiKey Part Number | 197-1840-22KTR-ND - Tape & Reel (TR) 197-1840-22KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1840-22K |
Description | FIXED IND 4.7UH 775MA 210 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 775 mA 210mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.187" Dia x 0.437" L (4.75mm x 11.10mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 10 | € 2,87600 | € 28,76 |
| 25 | € 2,66080 | € 66,52 |
| 50 | € 2,50860 | € 125,43 |
| 100 | € 2,36540 | € 236,54 |
| 250 | € 2,24632 | € 561,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,06420 | € 1 032,10 |
| 1 000 | € 1,94687 | € 1 946,87 |
| 1 500 | € 1,88145 | € 2 822,18 |
| 2 500 | € 1,83523 | € 4 588,07 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,25780 |

