
1840-18K | |
|---|---|
DigiKey Part Number | 197-1840-18KTR-ND - Tape & Reel (TR) 197-1840-18KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1840-18K |
Description | FIXED IND 3.3UH 1.02A 120 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 1.02 A 120mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.187" Dia x 0.437" L (4.75mm x 11.10mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 10 | € 2,84000 | € 28,40 |
| 25 | € 2,62760 | € 65,69 |
| 50 | € 2,47740 | € 123,87 |
| 100 | € 2,33600 | € 233,60 |
| 250 | € 2,21836 | € 554,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,92266 | € 1 922,66 |
| 2 000 | € 1,81359 | € 3 627,18 |
| 3 000 | € 1,81241 | € 5 437,23 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,20900 |

