
1812R-563G | |
|---|---|
DigiKey Part Number | 1812R-563G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-563G |
Description | FIXED IND 56UH 191MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Inductor 191 mA 5.5Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-563G Models |
Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±2% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 3,07334 | € 1 997,67 |
| Unit Price without VAT: | € 3,07334 |
|---|---|
| Unit Price with VAT: | € 3,74947 |

