
1812R-393G | |
|---|---|
DigiKey Part Number | 1812R-393G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-393G |
Description | FIXED IND 39UH 211MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 211 mA 4.5Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-393G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 3,07334 | € 1 997,67 |
| Unit Price without VAT: | € 3,07334 |
|---|---|
| Unit Price with VAT: | € 3,74947 |

