
1812R-152J | |
|---|---|
DigiKey Part Number | DN42117JTR-ND - Tape & Reel (TR) DN42117JCT-ND - Cut Tape (CT) DN42117JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-152J |
Description | FIXED IND 1.5UH 578MA 600 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 578 mA 600mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-152J Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 50 @ 7.9MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 1,99500 | € 19,95 |
| 100 | € 1,64060 | € 164,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,43144 | € 715,72 |
| 1 000 | € 1,34998 | € 1 349,98 |
| 1 500 | € 1,30456 | € 1 956,84 |
| 2 500 | € 1,24958 | € 3 123,95 |
| 3 500 | € 1,22386 | € 4 283,51 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,95240 |

