
1782-49J | |
|---|---|
DigiKey Part Number | 1782-49J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1782-49J |
Description | FIXED IND 16UH 145MA 3.1 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 µH Unshielded Molded Inductor 145 mA 3.1Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1Ohm Max | |
Q @ Freq | 40 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,60294 | € 1 602,94 |
| Unit Price without VAT: | € 1,60294 |
|---|---|
| Unit Price with VAT: | € 1,95559 |

