56 µH Shielded Molded Inductor 194 mA 2.23Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-563K

DigiKey Part Number
197-1641R-563KTR-ND - Tape & Reel (TR)
197-1641R-563KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1641R-563K
Description
FIXED IND 56UH 194MA 2.23 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 µH Shielded Molded Inductor 194 mA 2.23Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
160mA
Shielding
Shielded
DC Resistance (DCR)
2.23Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,53000€ 5,53
10€ 4,54000€ 45,40
25€ 4,20000€ 105,00
50€ 3,96020€ 198,01
100€ 3,73420€ 373,42
250€ 3,73024€ 932,56
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,25922€ 1 629,61
1 000€ 3,07427€ 3 074,27
1 500€ 3,04760€ 4 571,40
Manufacturers Standard Package
Unit Price without VAT:€ 5,53000
Unit Price with VAT:€ 6,74660