1.8 µH Shielded Molded Inductor 775 mA 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-182K

DigiKey Part Number
197-1641R-182KTR-ND - Tape & Reel (TR)
197-1641R-182KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1641R-182K
Description
FIXED IND 1.8UH 775MA 140 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Molded Inductor 775 mA 140mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
775mA
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,53000€ 5,53
10€ 4,54000€ 45,40
25€ 4,20000€ 105,00
50€ 3,96020€ 198,01
100€ 3,73420€ 373,42
250€ 3,73024€ 932,56
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,25922€ 1 629,61
1 000€ 3,07427€ 3 074,27
1 500€ 3,04760€ 4 571,40
Manufacturers Standard Package
Unit Price without VAT:€ 5,53000
Unit Price with VAT:€ 6,74660