22 µH Unshielded Inductor 202 mA 2.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537-44K

DigiKey Part Number
1134-1094-2-ND - Tape & Reel (TR)
1134-1094-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1537-44K
Description
FIXED IND 22UH 202MA 2.5 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Inductor 202 mA 2.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
75 @ 2.5MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,99000€ 2,99
10€ 2,46300€ 24,63
25€ 2,27840€ 56,96
50€ 2,14820€ 107,41
100€ 2,02550€ 202,55
250€ 1,89332€ 473,33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,66696€ 1 666,96
2 000€ 1,57234€ 3 144,68
3 000€ 1,54682€ 4 640,46
Manufacturers Standard Package
Unit Price without VAT:€ 2,99000
Unit Price with VAT:€ 3,64780