
1537-24K | |
|---|---|
DigiKey Part Number | 197-1537-24KTR-ND - Tape & Reel (TR) 197-1537-24KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-24K |
Description | FIXED IND 3.3UH 335MA 2 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 335 mA 2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,68000 | € 2,68 |
| 10 | € 2,20200 | € 22,02 |
| 25 | € 2,03720 | € 50,93 |
| 50 | € 1,92120 | € 96,06 |
| 100 | € 1,81130 | € 181,13 |
| 250 | € 1,67600 | € 419,00 |
| 500 | € 1,67224 | € 836,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,49061 | € 1 490,61 |
| 2 000 | € 1,40597 | € 2 811,94 |
| 3 000 | € 1,36621 | € 4 098,63 |
| Unit Price without VAT: | € 2,68000 |
|---|---|
| Unit Price with VAT: | € 3,26960 |

