
1210R-333J | |
|---|---|
DigiKey Part Number | DN42057JTR-ND - Tape & Reel (TR) DN42057JCT-ND - Cut Tape (CT) DN42057JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-333J |
Description | FIXED IND 33UH 182MA 5.6 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 182 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-333J Models |
Category | DC Resistance (DCR) 5.6Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 2,03000 | € 20,30 |
| 100 | € 1,67000 | € 167,00 |
| 1 000 | € 1,52791 | € 1 527,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,29618 | € 2 592,36 |
| 4 000 | € 1,24829 | € 4 993,16 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

