
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 33 @ 25MHz | |
Frequency - Self Resonant | 510MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,30000 | € 2,30 |
| 10 | € 1,89200 | € 18,92 |
| 25 | € 1,75000 | € 43,75 |
| 50 | € 1,65000 | € 82,50 |
| 100 | € 1,55570 | € 155,57 |
| 250 | € 1,43940 | € 359,85 |
| 500 | € 1,35736 | € 678,68 |
| 1 000 | € 1,28012 | € 1 280,12 |
| 2 500 | € 1,18488 | € 2 962,20 |
| Unit Price without VAT: | € 2,30000 |
|---|---|
| Unit Price with VAT: | € 2,80600 |

