
1025-48K | |
|---|---|
DigiKey Part Number | 1134-1074-2-ND - Tape & Reel (TR) 1134-1074-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-48K |
Description | FIXED IND 15UH 157MA 2.8 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 157 mA 2.8Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,83700 | € 18,37 |
| 25 | € 1,70000 | € 42,50 |
| 50 | € 1,60280 | € 80,14 |
| 100 | € 1,51110 | € 151,11 |
| 250 | € 1,39820 | € 349,55 |
| 500 | € 1,36542 | € 682,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,24346 | € 1 243,46 |
| 2 000 | € 1,17281 | € 2 345,62 |
| 3 000 | € 1,13340 | € 3 400,20 |
| 5 000 | € 1,11555 | € 5 577,75 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

